Christmas Opening Hours and Delivery Dates here

Antistat 082-0043 ESD Mat Grey 1200x1000x2 mm Static-Dissipative

Order Code:

01-2667

Brand: Antistat MPN: 082-0043 EAN-13: 2050009633561
Qty Unit Price (Ex VAT)
1+ £32.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 01/02/2026

The Antistat 082-0043 ESD mat measures 1200 x 1000 x 2 mm and offers excellent electrostatic discharge protection. Designed from durable materials, it provides effective shielding in EPA facilities by grounding static electricity. This ESD matting is typically used to safeguard sensitive electronic components in manufacturing and assembly environments.
Type ESD mat
Length 1200mm
Width 1000mm
Colour Grey
Dimensions (L x W x H) 1200 x 1000 x 2 mm
Height 2mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot