Christmas Opening Hours and Delivery Dates here

Antistat 053-0003 ESD Tape 33m x 19mm High Temp Masking Silicone

Order Code:

01-2611

Brand: Antistat MPN: 053-0003 EAN-13: 2050009633028
Qty Unit Price (Ex VAT)
1+ £17.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 available to back orderBack-order availability date - 13/01/2026

Manufactured by Antistat, the 053-0003 ESD tape is 33 meters long and 19 mm wide. It provides effective ESD protection, suitable for use in ESD protected areas (EPAs). Typical applications include ESD labelling, markings, and identification in electronic environments.
Type ESD tape
Length 33m
Width 19mm
Dimensions (L x W) 33 m x 19 mm
Material Kapton
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot