Antistat 026-0065 ESD Box 60x60x25mm Static Protection Solution

Order Code:

01-2592

Brand: Antistat MPN: 026-0065 EAN-13: 2050009632830
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9 in stock, despatched in 4 working days

Antistat's 026-0065 ESD box, measuring 60 x 60 x 25 mm, ensures ESD shielding and protection. The robust design is ideal for safe storage and handling of sensitive electronic components within an EPA. It is commonly used for ESD packaging and storage, ensuring components remain free from electrostatic discharge damage.
Type ESD box
Height 25mm
Length 60mm
Width 60mm
Material Cardboard
Colour Black
Dimensions (L x W x H) 60 x 60 x 25 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot