Christmas Opening Hours and Delivery Dates here

Antistat 018-0404 ESD Bag 3.6 Mil 660x152mm 100pcs Moisture Barrier

Order Code:

01-2585

Brand: Antistat MPN: 018-0404 EAN-13: 2050009632274

Discontinued


The Antistat 018-0404 ESD bag provides effective ESD protection for sensitive components with dimensions of 660 mm by 152 mm. This shielded bag is ideal for storing and transporting electrostatic-sensitive devices such as CMOS components. Typically used in electronics manufacturing, the package contains 100 pieces and ensures safe grounding and shielding in EPA environments.
Type ESD bag
Length 660mm
Width 152mm
Dimensions (L x W) 660 mm x 152 mm
Range of use ESD

Trustpilot