Antistat 018-0402 ESD Bag 508x305mm 100pcs Moisture Barrier 3.6 Mil

Order Code:

01-2583

Brand: Antistat MPN: 018-0402 EAN-13: 2050009632762
Qty Unit Price (Ex VAT)
1+ £60.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Antistat 018-0402 ESD bag measures 508 mm x 305 mm and provides electrostatic discharge protection for sensitive components. Featuring an ESD shielding design, this set includes 100 pieces suitable for safeguarding electronic parts, particularly CMOS components. These bags are ideal for use in environments requiring secure ESD packaging and grounding to prevent static damage.
Type ESD bag
Length 508mm
Width 305mm
Dimensions (L x W) 508 mm x 305 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot