Antistat 018-0400 ESD Bag 508x254mm 100pcs Moisture Barrier 3.6 Mil

Order Code:

01-2581

Brand: Antistat MPN: 018-0400 EAN-13: 2050009632748
Qty Unit Price (Ex VAT)
1+ £47.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Antistat 018-0400 ESD bag is designed for effective electrostatic discharge protection. Measuring 508 mm by 254 mm, these shielded bags provide robust ESD shielding for sensitive electronic components. Ideal for packaging and transportation within electrostatic protected areas, the ESD protection bags help prevent damage to CMOS components.
Type ESD bag
Length 508mm
Width 254mm
Dimensions (L x W) 508 mm x 254 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot