Antistat 018-0301 ESD Bag 660x254mm 100pcs Moisture Resistant 3.6 Mil

Order Code:

01-2580

Brand: Antistat MPN: 018-0301 EAN-13: 2050009632731
Qty Unit Price (Ex VAT)
1+ £59.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 10/03/2026

The Antistat 018-0301 ESD bag is designed for electrostatic discharge protection, measuring 660 mm by 254 mm and offered in packs of 100. These shielded component bags provide ESD protection for sensitive electronic components, such as CMOS devices. Commonly used in EPA environments, they ensure safe grounding and packaging during storage and handling.
Type ESD bag
Length 660mm
Width 254mm
Dimensions (L x W) 660 mm x 254 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot