Christmas Opening Hours and Delivery Dates here

Antistat 018-0136 ESD Bag 254x203mm 100pcs Moisture/ESD Protection

Order Code:

01-2578

Brand: Antistat MPN: 018-0136 EAN-13: 2050009632717

Discontinued


The Antistat 018-0136 ESD bag measures 254 mm by 203 mm and provides reliable ESD protection for sensitive components. It features an effective shield to prevent electrostatic discharge, making it suitable for storing and transporting CMOS devices. Typically used within an ESD protected area, these bags ensure safe handling of electronics.
Type ESD bag
Length 254mm
Width 203mm
Dimensions (L x W) 254 mm x 203 mm
Range of use ESD

Trustpilot