Antistat 018-0130 ESD Bag 152x102mm 100 pcs Moisture Barrier 3.6 Mil

Order Code:

01-2576

Brand: Antistat MPN: 018-0130 EAN-13: 2050009632694
Qty Unit Price (Ex VAT)
1+ £10.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Antistat's 018-0130 ESD bag is designed for electrostatic discharge protection with dimensions of 152 mm by 102 mm. This shielded bag provides essential ESD protection, making it ideal for packaging sensitive electronic components. Typical applications include storing CMOS components safely within electronics and ESD protection areas.
Type ESD bag
Length 152mm
Width 102mm
Dimensions (L x W) 152 mm x 102 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot