Antistat 010-0096 ESD Bags 610x508mm 100pcs Static Shielding Semi-Transparent

Order Code:

01-2563

Brand: Antistat MPN: 010-0096 EAN-13: 2050009632557
Qty Unit Price (Ex VAT)
1+ £55.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 10/03/2026

Antistat manufactures the 010-0096 ESD bag, which measures 610 mm by 508 mm and comes in a pack of 100. This ESD bag provides effective shielding and protection against electrostatic discharge for sensitive electronic components. It is commonly used in EPA environments to safeguard CMOS devices and other static-sensitive parts.
Type ESD bag
Length 610mm
Width 508mm
Dimensions (L x W) 610 mm x 508 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot