Antistat 010-0041 ESD Bag 406x305mm 100pcs Static Shielding Semi-Transparent

Order Code:

01-2556

Brand: Antistat MPN: 010-0041 EAN-13: 2050009631482
Qty Unit Price (Ex VAT)
1+ £25.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Antistat 010-0041 ESD bag provides effective ESD protection for sensitive electronic components with dimensions of 406 mm x 305 mm. Manufactured by Antistat, these shielded component bags are ideal for safeguarding CMOS devices against electrostatic discharge. With 100 pieces per pack, they are commonly used in static-controlled environments for secure component storage and transportation.
Type ESD bag
Length 406mm
Width 305mm
Dimensions (L x W) 406 mm x 305 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot