Antistat 010-0025 ESD Bag 305x203mm 100 pcs Static Shielding Semi-Transparent

Order Code:

01-2549

Brand: Antistat MPN: 010-0025 EAN-13: 2050009631413
Qty Unit Price (Ex VAT)
1+ £13.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Antistat 010-0025 ESD bags are designed for electrostatic discharge protection, measuring 305 mm x 203 mm. These shielded component bags offer effective ESD shielding and are ideal for storing sensitive electronic components. Typical applications include protecting CMOS devices and ensuring safe transportation within an EPA.
Type ESD bag
Length 305mm
Width 203mm
Dimensions (L x W) 305 mm x 203 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot