Antistat 010-0022 ESD Bags 508x203mm 100pcs Semi-Transparent Static Shield

Order Code:

01-2547

Brand: Antistat MPN: 010-0022 EAN-13: 2050009631390
Qty Unit Price (Ex VAT)
1+ £31.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Antistat 010-0022 ESD bag is designed to provide ESD protection for sensitive electronic components. Measuring 508 mm in length and 203 mm in width, these shielded bags are ideal for packaging CMOS devices. With 100 pieces per pack, these bags are commonly used in EPA environments to prevent electrostatic discharge.
Type ESD bag
Length 508mm
Width 203mm
Dimensions (L x W) 508 mm x 203 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot