Antistat 010-0015 ESD Bag 254x152mm 100 pcs Anti-Static Shielding Bags

Order Code:

01-2544

Brand: Antistat MPN: 010-0015 EAN-13: 2050009631369
Qty Unit Price (Ex VAT)
1+ £9.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Antistat manufactures the 010-0015 ESD bag, which measures 254 mm x 152 mm and comes in a pack of 100. These ESD protection bags provide effective shielding against electrostatic discharge, ideal for safeguarding sensitive electronic components. Common applications include storing and transporting CMOS and other vulnerable equipment within electrostatic protected areas.
Type ESD bag
Length 254mm
Width 152mm
Dimensions (L x W) 254 mm x 152 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot