Antistat 010-0009 ESD Bag 610x102 mm Shielding 100 pcs Semi-transparent

Order Code:

01-2539

Brand: Antistat MPN: 010-0009 EAN-13: 2050009631314
Qty Unit Price (Ex VAT)
1+ £23.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Antistat 010-0009 ESD bag is designed for electrostatic discharge protection, measuring 610 mm in length and 102 mm in width. This shielded component bag is ideal for safely storing and transporting sensitive electronic components, such as CMOS devices. The pack includes 100 pieces, making it suitable for use in an ESD-protected area or EPA.
Type ESD bag
Length 610mm
Width 102mm
Dimensions (L x W) 610 mm x 102 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot