Antistat 001-0028 ESD Bag 457x305mm 100pcs Anti-Static Discharge

Order Code:

01-2525

Brand: Antistat MPN: 001-0028 EAN-13: 2050009631178
Qty Unit Price (Ex VAT)
1+ £25.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 28/02/2026

The Antistat 001-0028 ESD bag offers reliable electrostatic discharge protection, measuring 457 mm x 305 mm. As ESD shielded bags, they are ideal for safe storage and transit of sensitive electronic components. This pack of 100 is typically used in environments requiring ESD protection, such as electronics manufacturing and assembly.
Type ESD bag
Length 457mm
Width 305mm
Colour Rose
Dimensions (L x W) 457 mm x 305 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot