Antistat 001-0020 ESD Bags Pink 305x254mm 100 Pack Anti-Static

Order Code:

01-2522

Brand: Antistat MPN: 001-0020 EAN-13: 2050009628895
Qty Unit Price (Ex VAT)
1+ £12.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayBack-order availability date - 28/02/2026

Antistat's ESD bag 001-0020 measures 305 mm x 254 mm and is sold in packs of 100. It offers ESD protection and shielding, ideal for securing sensitive electronic components from electrostatic discharge. Common applications include storage and transport of CMOS and other electrostatically sensitive devices within an EPA.
Type ESD bag
Length 305mm
Width 254mm
Colour Rose
Dimensions (L x W) 305 mm x 254 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot