Antistat 001-0009 ESD Bags 254x152mm 100pcs Anti-Static Protection

Order Code:

01-2519

Brand: Antistat MPN: 001-0009 EAN-13: 2050009628864
Qty Unit Price (Ex VAT)
1+ £7.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 28/02/2026

Antistat manufactures the 001-0009 ESD bag, designed for optimal ESD protection. These bags, measuring 254 mm by 152 mm, come in a pack of 100 and provide reliable shielding for sensitive electronic components. Typical applications include storing and transporting CMOS chips and other ESD-sensitive devices.
Type ESD bag
Length 254mm
Width 152mm
Colour Rose
Dimensions (L x W) 254 mm x 152 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot