Antistat 001-0008 Pink ESD Bag 203x152mm 100pcs Anti-Static Packaging

Order Code:

01-2518

Brand: Antistat MPN: 001-0008 EAN-13: 2050009628857
Qty Unit Price (Ex VAT)
1+ £5.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

The Antistat 001-0008 ESD bag is designed to provide electrostatic discharge protection for sensitive electronic components. Measuring 203 mm by 152 mm, these shielded bags offer reliable ESD protection and shielding for critical items. They are ideal for use in electronics manufacturing and assembly to prevent damage from static electricity.
Type ESD bag
Length 203mm
Width 152mm
Colour Rose
Dimensions (L x W) 203 mm x 152 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot