Anti-Slip Tape 50mm x 3m Black

Sylglas Brand: Sylglas

Do you have problem steps, decking areas or pathways around the house where people can lose their footing? Areas like these can be particularly dangerous for the elderly, disabled or children, leading to serious injuries in some cases, if no action is taken.

Self-adhesive, easily applied, can be used indoors or outdoors.
Quick and cost effective.
Can be applied to a multitude of surfaces.
Available in black/yellow or clear.

RECOMMENDED USES: Steps, patios, garage floors, decking areas, emergency staircases, apartment staircases and access ramps.

Size 50mm x 3m Roll
Colour Black

Description Image Product Buy Pricing (Ex VAT) Colour Type
Sylglas 8620040 Anti-Slip Tape 50mm x 3m Black
Sylglas 8620040 Anti-Slip Tape 50mm x 3m Black
Standard range
Order code: 97-3399
MPN: 8620040

Despatched within 4 working days - 50 in stock
1+ £9.62
Price per unit Ex VAT
Black Anti-Slip Tape
Sylglas 8620041 Anti-Slip Tape 50mm x 3m Yellow
Sylglas 8620041 Anti-Slip Tape 50mm x 3m Yellow
Standard range
Order code: 97-3400
MPN: 8620041

Despatched within 4 working days - 20 in stock
1+ £9.62
Price per unit Ex VAT
Black/Yellow Anti-Slip Tape
Sylglas 8620042 Anti-Slip Tape 50mm x 3m Clear
Sylglas 8620042 Anti-Slip Tape 50mm x 3m Clear
Standard range
Order code: 97-3401
MPN: 8620042

Despatched within 4 working days - 5 in stock
1+ £9.62
Price per unit Ex VAT
Black/Yellow Anti-Slip Tape
Sylglas 8620045 Anti-Slip Tape 50mm x 3m Black & Yellow Hazard
Sylglas 8620045 Anti-Slip Tape 50mm x 3m Black & Yellow Hazard
Standard range
Order code: 97-3402
MPN: 8620045

Despatched within 4 working days - 100 in stock
1+ £10.20
Price per unit Ex VAT
Black/Yellow Anti-Slip Tape
Sylglas 8622050 Anti-Slip Tape 50mm x 18m Black
Sylglas 8622050 Anti-Slip Tape 50mm x 18m Black
Standard range
Order code: 97-3403
MPN: 8622050

Despatched within 4 working days - 5 in stock
1+ £52.00
Price per unit Ex VAT
Black Anti-Slip Tape
Sylglas 8622051 Anti-Slip Tape 50mm x 18m Yellow
Sylglas 8622051 Anti-Slip Tape 50mm x 18m Yellow
Standard range
Order code: 97-3404
MPN: 8622051

Despatched within 4 working days - 20 in stock
1+ £47.67
Price per unit Ex VAT
Black/Yellow Anti-Slip Tape
Sylglas 8622055 Anti-Slip Tape 50mm x 18m Black & Yellow Hazard
Sylglas 8622055 Anti-Slip Tape 50mm x 18m Black & Yellow Hazard
Standard range
Order code: 97-3406
MPN: 8622055

Despatched within 4 working days - 5 in stock
1+ £52.00
Price per unit Ex VAT
Black/Yellow Anti-Slip Tape

Trustpilot