Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A spare or replacement heating element for Antex TCS temperature controlled soldering irons. The element is compatible with both the new digital version, 85-0555 and the older manually adjusted model, 85-0550.
Wattage | 50W |
---|---|
Voltage | 230V |
Tip Type | N/A |
Working Temperature | 200 to 450°C |
Cable Length | N/A |
Type | Heating element |
To use this facility please Sign In.
Sign In