The Ansmann 5311133-UK APS2250L is a 5-15V Universal Power Supply (PSU) that is ideal for many small electrical devices. The Voltage-Stabilised, Short-Circuit Proof PSU includes 7 different output plugs, which can be connected to the output line in the desired polarity.
The power supply can be used worldwide thanks to the electronic switched power supply (100-240V AC). By means of a rotary switch the following output voltages can be set: 5V, 6V, 7.5V, 9V, 12V, 13.5V and 15V DC.
- Complies with European Eco design Directive 2005/32/EC (EuP)
- Regulated output voltage
- Short circuit proof
- Different output connectors included
- Electronic switch mode power supply for worldwide use (100-240V AC)
- Maximum output power: 27W
Supplied with DC Plugs: 5.5 x 2.5mm, 5.0 x 2.1mm, 3.5 x 1.35mm, 2.35 x 0.75mm, 4.0 x 1.7mm, 3.5mm audio type jack, 2.5mm audio type jack - Can be configured centre positive or centre negative
- Manufacturer's part: Ansmann 5311133-UK APS2250L
Output Voltage |
5 / 6 / 7.5 / 9 / 12 / 13.5 / 15V |
Output Current |
2.25A |
Power Rating |
27W |
Input Connector |
IEC C14 |
Output Connector |
Interchangeable |
Dimensions |
100 x 53 x 32mm |
Supply Voltage Range |
100 to 240V |
To use this facility please Sign In.
Sign In