Ansmann 1800-0087 Sandmann LED Night Light Auto-Off Multicolour

MPN
1800-0087
Brand
Ansmann
EAN-13
4013674194506
Order Code
01-2424
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.03 £19.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Ansmann Sandmann 1800-0087 LED night light offers a cool white monochrome with multi-colour options including blue, white, and red. Ideal for children's bedroom lighting, this mains plug night light provides a comforting glow. It's an excellent choice for a kid's room, enhancing safety and serving as an emergency light.
Type LED night light
Housing colour Cool white
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Diameter 130mm
Dimensions (Ø x H) 130 x 192mm
Height/depth 192mm
Lamp type LED (monochrome)
Light features Battery-powered
Max. system power 0.12W
Motif San Francisco
Nominal Voltage 4.5V
Power supply (LOV) battery-powered
Rated luminous flux according to IEC 62722-2- 1 6lm
Weight 230g

Reviews

Be the first to submit a review

Trustpilot