Ansmann 1800-0017-510 Elephant LED Night Light Auto Switch-Off Blue

MPN
1800-0017-510
Brand
Ansmann
EAN-13
4013674011124
Order Code
11-2877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Ansmann Elephant 1800-0017-510 LED night light is a monochrome blue children's room lamp. It features an LED light suitable as a safety or emergency light. This mains plug night light is perfect for providing gentle illumination in a child's bedroom.
Type LED night light
Housing colour Blue
Energy efficiency rating n.a
Base Built-in LED
Depth 11.8cm
Dimensions (W x H x D) 11.8 x 13.3 x 11.8cm
Height/depth 13.3cm
Housing Material Plastic
Lamp type LED (monochrome)
Max. system power 0.11W
Motif Elephant
Nominal Voltage 4.5V
Power supply (LOV) battery-powered
Rack size 483 mm (19")mm
Weight 170g
Width 11.8cm

Reviews

Be the first to submit a review

Trustpilot