Ansmann 1800-0016-510 Mouse LED Night Light Auto Switch-Off Orange

Image Representative of Range

Ansmann 1800-0016-510 Mouse LED Night Light Auto Switch-Off Orange

MPN
1800-0016-510
Brand
Ansmann
EAN-13
4013674011117
Order Code
11-2875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.30 £13.01
10+ £12.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ansmann Mouse 1800-0016-510 LED night light is monochrome and coloured orange. It is designed for children's rooms, providing safety and comfort with its soft glow. Ideal for use as a children's bedroom lamp, it plugs directly into a mains outlet for convenient use.
Type LED night light
Housing colour Orange
Energy efficiency rating n.a
Base Built-in LED
Colour of light orange
Colour of light adjustable orange
Depth 11.8cm
Dimensions (W x H x D) 11.8 x 15 x 11.8cm
Height/depth 15cm
Housing Material Plastic
Lamp type LED (monochrome)
Max. system power 0.11W
Motif Mouse
Nominal Voltage 4.5V
Power supply (LOV) battery-powered
Rack size 483 mm (19")mm
Weight 158g
Width 11.8cm

Reviews

Be the first to submit a review

Trustpilot