Ansmann 1700-0174 Powerstation Jumpstart Adapter Abs Pvc 0.50M Surge Protected

MPN
1700-0174
Brand
Ansmann
EAN-13
4013674200375
Order Code
13-6441
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.69 £23.54
10+ £22.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Ansmann 1700-0174 is a PowerStation Jumpstart Adapter designed for reliable and safe use in electrical and automotive applications. This jumper link integrates an 8.37 mm² cross-sectional area cable, constructed from durable Acrylonitrile Butadiene Styrene (ABS) and PVC materials, with a length of 0.50 metres. The adapter is equipped with plastic clamps to ensure a secure connection and features built-in surge protection, providing an extra layer of safety during jump-starting operations. It is compatible with models such as the PS600AC and PS2200AC, making it an essential component for initiating stalled engines or powering various electronic devices requiring a dependable start-up current. This product is ideal for engineers seeking a robust solution in environments where reliability and safety are paramount.
Type Jump lead
Pitch N/A
Colour Black-red
Cable Length 0.50m
Cross Section 8.37mm²
Height 271mm
Length 45mm
Product Type Jump lead
Suitable for Diesel engines up to 4500cm³
Suitable for petrol engines up to 7000cm³
Voltage 12V
Width 35mm

Reviews

Be the first to submit a review

Trustpilot