Ansmann 1700-0080 USB cable 1.20 m Black Aluminium connector TPE coating

MPN
1700-0080
Brand
Ansmann
EAN-13
4013674131235
Order Code
13-6440
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.64
10+ £8.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Ansmann 1700-0080 USB Cable Assemblies feature a robust and high-quality design, offering a 1.20-metre long USB cable with a black aluminium connector and TPE coating for enhanced durability and flexibility. This USB cable supports USB 3.2 1st Gen (also compatible with USB 3.0 and USB 3.1 1st Gen) specifications, providing reliable high-speed data transfer suitable for connecting various USB devices. The cable is equipped with a USB-A plug and a USB-C® plug, making it versatile for duplex connections, serving both modern devices with USB-C ports and older systems with USB-A ports. Commonly utilised in engineering applications, the cable suits tasks requiring dependable data transmission and charging solutions, such as interfacing peripherals with computers, integrating consumer electronic devices, and facilitating industrial equipment communication.
Cable Length 1.20m
Connector 1 USB A
Colour Black
Type USB
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Transfer Rate (max.) 5 GBit/s
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen connector C (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot