Ansmann 1700-0078 USB cable Apple Lightning Black Aluminium TPE 1.20m Duplex

MPN
1700-0078
Brand
Ansmann
EAN-13
4013674131211
Order Code
13-6439
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £21.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Ansmann 1700-0078 is a USB cable assembly designed for connecting Apple devices using a USB-A interface to an Apple Lightning plug. This specific model features a robust black aluminium connector and a flexible TPE coating, providing both durability and resilience in various environments. The cable's 1.20-metre length offers ample reach for typical use cases, such as charging or data transfer between Apple devices and personal computers, all while ensuring stable and efficient performance. Its duplex use capability allows for efficient bidirectional data and power transmission, making it an ideal choice for engineers in need of reliable connections in both personal and professional settings where Apple devices are predominant.
Cable Length 1.20m
Connector 1 USB A
Connector 2 USB Lightning
Colour Black
Type Apple Dock lightning plug
Cable Design Round
Cable Use Apple iPad/iPhone/iPod
Connector Version straight
Product Type USB cable
Type A USB 2.0 connector A
Type B Apple Dock lightning plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot