Ansmann 1600-0697 Triohead 7000R Cordless Light 66W 7000lm Neutral White

MPN
1600-0697
Brand
Ansmann
Order Code
01-2403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £107.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Ansmann Triohead 7000R is a cordless industrial light with a power output of 66 W and 7000 lumens in neutral white. This versatile light is ideal for construction sites and workshops, delivering high-intensity illumination without the hassle of cords. Its model, 1600-0697, ensures robust performance and easy manoeuvrability in demanding environments.
Type Cordless industrial light
Bulb Type LED (monochrome)
Colour Neutral white
Energy efficiency rating n.rel.
Factory colour Black
Number of bulbs 3
Power 66W
Total luminous flux 7000lm

Reviews

Be the first to submit a review

Trustpilot