Easter opening times here

Ansmann 1600-0622 WFL20W-S LED Spotlight 20W Daylight White IP65 2200lm

Standard range
Order Code:

01-2392

Brand: Ansmann MPN: 1600-0622
Qty Unit Price (Ex VAT)
1+ £24.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

The Ansmann WFL20W-S 1600-0622 is a 20 W LED wall spotlight offering daylight white illumination. This energy-efficient lighting solution is rated as E on the energy efficiency scale and is suitable for outdoor applications such as garden and general outdoor lighting. It is an ideal replacement for halogen spotlights, providing bright and focused illumination.
Type LED wall spotlight
Bulb type LED (monochrome)
Colour Daylight white
Colour temperature (Kelvin) 5000K
Coverage max. (width) 12m
Depth 54mm
Dim (W x H x D) 159 x 189 x 54 mm
Energy consumption 20 kWh/1000h
Energy efficiency rating E (A - G)
Factory colour Black
Height 189mm
IP rating IP65
Light bulb included Yes
Light features Swivelling
Material Plastic
Misc Attribute Rectangular
No. of bulbs 30
Operating voltage 230V
PIR detection angle (horizontal) 180°
Power 20W
Radiation angle 135°
Total luminous flux 2200lm
Vertical detection angle 90°
Width 159mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot