Ansmann 1600-0406 NL10AC Night Light LED Warm White Twilight Sensor

Standard range
Order Code:

01-2369

Brand: Ansmann MPN: 1600-0406
Qty Unit Price (Ex VAT)
1+ £7.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched in 4 working days

Ansmann NL10AC 1600-0406 is a wall-mounted LED night light featuring a warm white, monochrome illumination. It is ideal for kids' bedroom lighting, providing a comforting glow as a safety or emergency light. Designed to plug into a mains outlet, it's perfect for children's rooms.
Type Night light
Bulb type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 3000K
Dim (L x W x H) 60 x 60 x 54.5 mm
Energy efficiency rating n.rel.
Factory colour White
Height 54.5mm
Length 60mm
Luminous flux 5lm
Material ABS-PC
Misc Attribute Convex
Operating voltage 230V
Power supply (LOV) mains-powered
Rack size 483 mm (19")
Total luminous flux 5lm
Weight 31.6g
Width 60mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot