Ansmann 1600-0211 IL150B 3W LED Inspection Light 3xAAA Batteries

MPN
1600-0211
Brand
Ansmann
EAN-13
4013674129317
Order Code
85-7977
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/10/2026

The IL150B is an inspection light that has a highly homogenous working light that is perfect for the garage, workshop, in the field, etc.

The main light is a long-lasting 3W COB LED, and there is an additional 1W LED in the lamp head for multifunctional use. The light has a rubberised ABS housing with an adjustable fastening clip that has a built-in magnet - great for hands-free operation.
  • Switchable between top LED 100%/main LED 100%/main LED 30%
  • Maximum brightness 150lm
  • Battery life up to 20 hours
  • Powered by 3 x AAA batteries (included)
Type Inspection light
Battery life up to 20 hours
Battery life up to 20 hours
Light Source LED
Power 3W
Voltage 3 x AAA

Reviews

Be the first to submit a review

Trustpilot