Ansmann 1260-0011 Timer 7/24h Modes 3680W Daylight Savings Control

Standard range
Order Code:

01-2197

Brand: Ansmann MPN: 1260-0011
Qty Unit Price (Ex VAT)
1+ £13.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
63 in stock, despatched in 4 working days

Manufactured by Ansmann, the 1260-0011 timer offers 24-hour mode and a 7-day mode with a capacity of up to 3680 watts. It features random mode and daylight savings control for versatile scheduling. Typically, it is used in household applications to automate lighting and appliances, improving convenience and energy efficiency.
Type Timer
Depth 78mm
Dim (W x H x D) 80 x 77 x 78 mm
Factory colour White
Height 77mm
Max. switching capacity 3680W
Misc Attribute digital
Operating voltage 230V AC
Switching current (max.) 16A
Used at Indoors
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot