Christmas Opening Hours and Delivery Dates here

Ansmann 1001-0091-01 Comfort Mini Charger for AA/AAA NiMH 7-Stage Charging

Order Code:

01-2178

Brand: Ansmann MPN: 1001-0091-01

Discontinued


The Ansmann Comfort Mini is a charger designed for cylindrical NiMH AAA and AA cells. It features universal charging capabilities, making it suitable for various battery sizes. Ideal for everyday use, it ensures efficient and reliable power for personal electronics.
Type Charger for cylindrical cells
Battery Sizes Charged 2
Number of Batteries Charged 2
Charging current (AA) 800mA
Charging current (AAA) 400mA
Matching rechargeable battery NiMH
Operating Voltage 5 V via USB
Rack size 483 mm (19")
Rechargeables included incl. rechargeable batteries
Wireless charging No

Trustpilot