Christmas Opening Hours and Delivery Dates here

Ansmann 1001-0026 Qi WiLine 1 Inductive Wireless Charger

Order Code:

18-4110

Brand: Ansmann MPN: 1001-0026 EAN-13: 4013674038404

Discontinued


The Ansmann 1001-0026 is a Qi WiLine 1 Inductive Wireless Charger for Smartphones. This WiLine 1 removes the hassle of tangled cables and provides quick and easy way to charge smartphones.

Simply place a smartphone on to the intelligent and thin wireless charging station and the phone will recharge itself as though attached to mains electricity, eliminating the need to attach or remove a charging cable directly to the phone.

The transfer of energy takes place using the latest induction technology without the need for open contacts which are usually prone to contamination.


  • USB power supply for USB applications
  • Input: 5V DC - 1A
  • Output: 5V DC - 500mA to 1A
  • Inductive charger with integrated LED display – just place the phone on the WiLine 1 and charging starts
  • Compatible with all Qi enabled smartphones with Qi-receiver (e.g. Nokia 820/920, LG Nexus 4, HTC 8X, etc.)
  • Extremely flat
  • Product dimensions: 155 x 85 x 8mm
  • Weight: 94g
  • Includes USB to Micro USB cable
  • Manufacturer's part: Ansmann 1001-0026

Trustpilot