Ansell Ringers R840R080-1P Protective Glove Size 8 EN 21420:2020 1 Pair

MPN
R840R080-1P
Brand
Ansell
GTIN-14
10076490626218
Order Code
08-4622
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Ansell's Ringers R840 protective gloves, size 8, comply with EN 21420:2020 standards, offering high safety standards. Designed as thermal protection gloves, they are ideal for demanding workplace environments. These work gloves provide reliable hand protection for various industrial applications.
Size 8
Colour Black, Green, Yellow
Type Protective glove
Material (palm) Nitrile
Standards EN 21420:2020

Reviews

Be the first to submit a review

Trustpilot