Ansell R840R070-1P Ringers Glove Size 7 EN 21420 Level 1 TPR 1 Pair

MPN
R840R070-1P
Brand
Ansell
GTIN-14
10076490626201
Order Code
08-4621
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Ansell Ringers R840 R840R070-1P are protective gloves sized 7, compliant with EN 21420:2020 standards. These gloves offer reliable protection for various workplace applications. Ideal for ensuring safety and comfort during demanding tasks, they are designed for thermal protection.
Size 7
Colour Black, Green, Yellow
Type Protective glove
Material (palm) Nitrile
Standards EN 21420:2020

Reviews

Be the first to submit a review

Trustpilot