Ansell Hand Protection Disposable glove 621408

Ansell Brand: Ansell
The group consists of high-quality nitrile gloves with advanced protection features manufactured by Ansell.
Description Image Product Buy Pricing (Ex VAT) Size Standards Colour Type
Ansell 93843060 Microflex Nitrile Gloves XS 100Pieces Advanced Protection
Ansell 93843060 Microflex Nitrile Gloves XS 100Pieces Advanced Protection
Standard range
Order code: 08-4607
MPN: 93843060

Despatched within 4 working days - 6 in stock
1+ £22.72
Price per unit Ex VAT
XS, 5.5, 6 ISO 11193 Blue Disposable glove
Ansell 93843070 Microflex Nitrile Gloves Size S Advanced Protection
Ansell 93843070 Microflex Nitrile Gloves Size S Advanced Protection
Standard range
Order code: 08-4608
MPN: 93843070

Despatched within 4 working days - 5 in stock
1+ £22.15
Price per unit Ex VAT
S, 6.5, 7 EN 21420:2020 Blue Disposable glove
Ansell MICROFLEX 93843080 Nitrile Gloves M 100 Piece Advanced Barrier Protection
Ansell MICROFLEX 93843080 Nitrile Gloves M 100 Piece Advanced Barrier Protection
Standard range
Order code: 08-4609
MPN: 93843080

Despatched within 4 working days - 37 in stock
1+ £26.00
Price per unit Ex VAT
M, 7.5, 8 EN 21420:2020 Blue Disposable glove
Ansell MICROFLEX 93843090 Nitrile Gloves L 8.5/9 Durable 100 Pieces Blue
Ansell MICROFLEX 93843090 Nitrile Gloves L 8.5/9 Durable 100 Pieces Blue
Standard range
Order code: 08-4610
MPN: 93843090

Despatched within 4 working days - 37 in stock
1+ £22.15
Price per unit Ex VAT
L, 8.5, 9 EN 21420:2020 Blue Disposable glove
Ansell 93843100 Microflex Nitrile Gloves XL 100 Pieces 0.65 AQL EN 21420
Ansell 93843100 Microflex Nitrile Gloves XL 100 Pieces 0.65 AQL EN 21420
Standard range
Order code: 08-4611
MPN: 93843100

Despatched within 4 working days - 55 in stock
1+ £22.15
Price per unit Ex VAT
XL, 9.5, 10 EN 21420:2020 Blue Disposable glove

Trustpilot