Ansell Hand Protection Disposable glove 621404

Ansell Brand: Ansell
Ansell offers a range of TouchNTuff nitrile gloves designed for chemical resistance and protection, available in various sizes and features.
Description Image Product Buy Pricing (Ex VAT) Size Colour Type Standards
Ansell 92665070 TouchNTuff Disposable Nitrile Gloves Size S Chem-Resistant
Ansell 92665070 TouchNTuff Disposable Nitrile Gloves Size S Chem-Resistant
Standard range
Order code: 08-4587
MPN: 92665070

Despatched within 4 working days - 17 in stock
1+ £16.80
Price per unit Ex VAT
S, 6.5, 7 Blue Disposable glove EN 21420:2020
Ansell 92665080 TouchNTuff Nitrile Gloves M Chem Splash Prot 100Pieces
Ansell 92665080 TouchNTuff Nitrile Gloves M Chem Splash Prot 100Pieces
Standard range
Order code: 08-4588
MPN: 92665080

Despatched within 4 working days - 41 in stock
1+ £19.60
Price per unit Ex VAT
M, 7.5, 8 Blue Disposable glove EN 21420:2020
Ansell 92665090 TouchNTuff Nitrile Glove L Extended Cuff Chemical Safe
Ansell 92665090 TouchNTuff Nitrile Glove L Extended Cuff Chemical Safe
Standard range
Order code: 08-4589
MPN: 92665090

Despatched within 4 working days - 34 in stock
1+ £15.66
Price per unit Ex VAT
L, 8.5, 9 Blue Disposable glove EN 21420:2020
Ansell 92665100 TouchNTuff Nitrile Gloves XL Durable Chemical-Safe
Ansell 92665100 TouchNTuff Nitrile Gloves XL Durable Chemical-Safe
Standard range
Order code: 08-4590
MPN: 92665100

Despatched within 4 working days - 28 in stock
1+ £15.60
Price per unit Ex VAT
XL, 9.5, 10 Blue Disposable glove EN 21420:2020

Trustpilot