Ansell Hand Protection Disposable glove 621401

Ansell Brand: Ansell
Ansell offers a range of TouchNTuff nitrile gloves designed for chemical protection and available in various sizes, suitable for handling hazardous materials.
Description Image Product Buy Pricing (Ex VAT) Size Colour Type Standards
Ansell 92500070 TouchNTuff™ 92-500 Disposable Nitrile Gloves - S - 100
Ansell 92500070 TouchNTuff™ 92-500 Disposable Nitrile Gloves - S - 100
Standard range
Order code: 08-4571
MPN: 92500070

Despatched within 4 working days - 50 in stock
1+ £24.40
Price per unit Ex VAT
S, 6.5, 7 Green Disposable glove EN 21420:2020
Ansell 92500080 TouchNTuff™ 92-500 Disposable Nitrile Gloves - M - 100
Ansell 92500080 TouchNTuff™ 92-500 Disposable Nitrile Gloves - M - 100
Standard range
Order code: 08-4572
MPN: 92500080

Despatched within 4 working days - 114 in stock
1+ £24.40
Price per unit Ex VAT
M, 7.5, 8 Green Disposable glove EN 21420:2020
Ansell 92500090 TouchNTuff™ 92-500 Disposable Nitrile Gloves - L - 100
Ansell 92500090 TouchNTuff™ 92-500 Disposable Nitrile Gloves - L - 100
Standard range
Order code: 08-4573
MPN: 92500090

Despatched within 4 working days - 108 in stock
1+ £24.42
Price per unit Ex VAT
L, 8.5, 9 Green Disposable glove EN 21420:2020
Ansell 92500100 TouchNTuff™ 92-500 Disposable Nitrile Gloves - XL - 100
Ansell 92500100 TouchNTuff™ 92-500 Disposable Nitrile Gloves - XL - 100
Standard range
Order code: 08-4574
MPN: 92500100

Despatched within 4 working days - 113 in stock
1+ £24.40
Price per unit Ex VAT
XL, 9.5, 10 Green Disposable glove EN 21420:2020

Trustpilot