Ansell Hand Protection Disposable glove 621398

Ansell Brand: Ansell
The Ansell group consists of disposable gloves made from natural rubber and latex, designed to offer tactile sensitivity and available in various sizes.
Description Image Product Buy Pricing (Ex VAT) Size Colour Type Standards
Ansell 69318060 TouchNTuff Disposable Natural Rubber Gloves XS 100 Pieces
Ansell 69318060 TouchNTuff Disposable Natural Rubber Gloves XS 100 Pieces
Standard range
Order code: 08-4534
MPN: 69318060

Despatched within 4 working days - 22 in stock
1+ £12.73
Price per unit Ex VAT
XS, 5.5, 6 Ecru Disposable glove EN 21420:2020
Ansell 69318070 TouchNTuff Latex Gloves Disposable S Tactile Sensitivity
Ansell 69318070 TouchNTuff Latex Gloves Disposable S Tactile Sensitivity
Extended range
Order code: 08-4535
MPN: 69318070

Available to back orderBack order, lead time 3 weeks
1+ £17.00
Price per unit Ex VAT
S, 6.5, 7 Ecru Disposable glove EN 21420:2020
Ansell 69318080 TouchNTuff Gloves M Latex Tactile Sensitivity
Ansell 69318080 TouchNTuff Gloves M Latex Tactile Sensitivity
Standard range
Order code: 08-4536
MPN: 69318080

Despatched within 4 working days - 16 in stock
1+ £13.07
Price per unit Ex VAT
M, 7.5, 8 Ecru Disposable glove EN 21420:2020
Ansell 69318090 TouchNTuff Disposable Latex Gloves Size L 100 Pieces
Ansell 69318090 TouchNTuff Disposable Latex Gloves Size L 100 Pieces
Standard range
Order code: 08-4537
MPN: 69318090

Despatched within 4 working days - 68 in stock
1+ £19.00
Price per unit Ex VAT
L, 8.5, 9 Ecru Disposable glove EN 21420:2020
Ansell 69318100 TouchNTuff Gloves XL Latex Textured Fingers 100 Pieces
Ansell 69318100 TouchNTuff Gloves XL Latex Textured Fingers 100 Pieces
Standard range
Order code: 08-4538
MPN: 69318100

Despatched within 4 working days - 42 in stock
1+ £15.00
Price per unit Ex VAT
XL, 9.5, 10 Ecru Disposable glove EN 21420:2020

Trustpilot