Ansell 97631110 Activ ARMR Glove Size 11 Cold-Resistant EN 21420:2020

MPN
97631110
Brand
Ansell
GTIN-14
10076490448308
Order Code
08-4620
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10 11
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Ansell Activ ARMR 97631110 protective glove is designed for safety with thermal protection features. Made in size 11, it meets the EN 21420:2020 standard for superior workplace protection. These gloves are ideal for use in environments requiring heightened safety and thermal resilience.
Size 11
Colour Black
Type Protective glove
Standards EN 21420:2020

Reviews

Be the first to submit a review

Trustpilot