Ansell 97631090 ActivArmr Glove Size 9 Cold-Resistant PVC Coated

MPN
97631090
Brand
Ansell
GTIN-14
10076490448285
Order Code
08-4618
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10 11
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Ansell Activ ARMR 97631090 protective gloves offer thermal protection and are ideal for various workplace applications. These size 9 gloves adhere to the EN 21420:2020 standard, ensuring high safety and comfort. They are suitable for industrial settings where handling hot or hazardous materials is necessary.
Size 9
Colour Black
Type Protective glove
Standards EN 21420:2020

Reviews

Be the first to submit a review

Trustpilot