Ansell 93852070 MICROFLEX Nitrile Gloves Black Size 7 Latex-Free

MPN
93852070
Brand
Ansell
EAN-13
2050008483495
Order Code
08-4612
Country of Origin
Malaysia
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Ansell's MICROFLEX® 93852070 disposable gloves are made from nitrile and provide excellent protection as they meet standards such as EN 374-1 and EN 455. These protective gloves are ideal for workplace use where safety and hygiene are crucial. Their compliance with multiple standards makes them suitable for medical and general handling tasks.
Size 7
Colour Black
Type Disposable glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot