Ansell 92600070 TouchNTuff Nitrile Gloves Size 7 Chemically Resistant

MPN
92600070
Brand
Ansell
EAN-13
2050008483396
Order Code
08-4575
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Ansell's TouchNTuff® 92600070 are nitrile disposable gloves, offering resistance and protection certified by standards EN 374, EN 420-2003, and ISO 21420:2020. These gloves are designed to provide enhanced safety and comfort in various workplace environments. Ideal for industries where hygiene and hand protection are essential, they suit applications in laboratories, healthcare, and light manufacturing.
Size 7
Colour Green
Type Disposable glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot