Ansell 87245085 AlphaTec Glove Chemical Resistant Size 8.5-9 EN Certified

MPN
87245085
Brand
Ansell
EAN-13
2050008483334
Order Code
08-4561
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The Ansell AlphaTec® chemical resistant glove, model 87245085, offers robust protection against chemical hazards, certified under various EN standards such as EN 388:2016 and EN 374-5. Manufactured by Ansell, these gloves are designed in a size range of 8.5 to 9, suitable for tasks requiring durable and reliable hand protection. Often used in industrial and workplace settings, they provide safety for handling chemicals and ensure compliance with safety regulations.
Size 8.5, 9
Colour Blue
Type Chemical resistant glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot