Ansell 48102100 HyFlex Nylon Protective Gloves Size10 Stretch Abrasion-Resistant

MPN
48102100
Brand
Ansell
EAN-13
2050008483129
Order Code
08-4528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The Ansell HyFlex® 48102100 protective gloves are designed for workplace safety, offering robust protection as certified by EN standards. These gloves are ideal for various industrial applications, ensuring comfort and dexterity. Suitable for general handling tasks, they are an excellent choice for maintaining safety in the workplace.
Size 10
Colour Grey
Type Protective glove
Fabric (lining) Polyamide
Material (back of the hand) Polyamide
Material (palm) Polyamide
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot