Ansell 48102070 HyFlex Gloves Size 7 Nylon Stretchy Abrasion-Resistant

MPN
48102070
Brand
Ansell
EAN-13
2050008483099
Order Code
08-4525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

Ansell 48102070 protective gloves are designed for excellent thermal protection and flexibility. These HyFlex® gloves are ideal for various workplace tasks requiring dexterity and safety. Their durability makes them suitable for handling in manufacturing and assembly environments.
Size 7
Colour Grey
Type Protective glove
Fabric (lining) Polyamide
Material (back of the hand) Polyamide
Material (palm) Polyamide
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot