Ansell 43217090 ActivArmr Goat Leather Protective Glove Size 9 EN 12477 Type B

MPN
43217090
Brand
Ansell
EAN-13
2050008482924
Order Code
08-4508
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    9 10 11
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Ansell ActivArmr® 43217090 is a protective glove made from goat leather, featuring size 9 and compliance with EN 388, EN 374-2, EN 374-3, and EN 455 standards. These safety gloves offer thermal protection and are suitable for various workplace applications. Ideal for professionals requiring durable and reliable hand protection in challenging environments.
Size 9
Colour White
Type Protective glove
Fabric (lining) Leather
Material (back of the hand) Leather
Material (palm) Leather

Reviews

Be the first to submit a review

Trustpilot