Ansell 42474R090-1P ActivRMR Heat-proof Glove Size 9 EN21420:2020 1 Pair

Image Representative of Range

Ansell 42474R090-1P ActivRMR Heat-proof Glove Size 9 EN21420:2020 1 Pair

MPN
42474R090-1P
Brand
Ansell
GTIN-14
10076490647312
Order Code
08-4506
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    8 9 10
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Ansell ActivRMR 42474R090-1P heat-proof gloves, size 9, provide excellent heat protection for various workplace settings. These safety gloves meet EN 21420:2020 standards, ensuring reliable protection and durability. Ideal for environments where handling hot objects is frequent, the Ansell heat-proof gloves are a crucial part of any worker's protective gear.
Size 9
Colour Grey
Type Heat-proof glove
Standards EN 21420:2020

Reviews

Be the first to submit a review

Trustpilot